Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Contacts:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.69 |
10+ | £15.81 |
50+ | £13.62 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These 7-Pole Panel Sockets are from Neutrik's D-LX series of XLR chassis connectors and provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.
Connector Body Material | Zinc Die-cast |
---|---|
Connector type | XLR Female |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 7 |
Termination | Solder |
To use this facility please Sign In.
Sign In