Cliff CP30208NM Metal XLR Feedthrough USB 2.0 A to USB 2.0 A Ni Plated CSK Hole

Extended range
Order Code:

20-2557

Brand: Cliff MPN: CP30208NM
Qty Was Unit Price (Ex VAT)
1+ £1.94   £1.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayContact us for additional stock

A USB 2.0 A to USB 2.0 A feed through connector mounted in a metal XLR format body shell with countersunk mounting holes - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • USB 2.0 A to USB 2.0 A feed through connector in a standard metal XLR shell
  • Countersunk mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30208NM
Connection Type USB A to USB A Feedthrough
Connector Type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A / A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot