Cliff XLR Shell USB 2.0 & 3.0 Feedthrough Connectors - Metal Shell

<P>A range of <STRONG>USB 2.0 & 3.0 feed through connectors </STRONG>mounted in metal <STRONG>XLR format body shells </STRONG>- part of the FT Series from Cliff'.</P><P>Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are <STRONG>housed in a standard XLR shell </STRONG>and fit into a <STRONG>standard XLR panel cutout</STRONG>. Standard cables are used for external and internal connections, so <STRONG>no soldering or punching is necessary</STRONG>, just use the standard cable for that particular connector style. The connectors can be <STRONG>mounted from either the front or the back </STRONG>of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.</P>
  • USB 2.0 & 3.0 feed through connectors in standard metal XLR shells
  • Fits standard XLR panel cut-out
  • Available with either countersunk or plain mounting holes
  • Cliff FT Series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Connection Type Connector Type Mounting Direction Mounting Type No. of Contacts Specification Type
Cliff CP30208NM Metal XLR Feedthrough USB 2.0 A to USB 2.0 A Ni Plated CSK Hole
Cliff CP30208NM Metal XLR Feedthrough USB 2.0 A to USB 2.0 A Ni Plated CSK Hole
Extended range
CP30208NM
1+ £1.81

16 in stock, despatched same dayContact us for additional stock
USB A to USB A Feedthrough USB Straight Chassis 4 USB 1.1 / 2.0 A / A
Cliff CP30111 XLR Feedthrough Housing USB 2.0 B Female-USB 2.0 A Female
Cliff CP30111 XLR Feedthrough Housing USB 2.0 B Female-USB 2.0 A Female
Standard range
CP30111
1+ £4.70
10+ £4.53
25+ £4.36

112 in stock, despatched same dayAdditional quantity lead time 7 weeks
Order codeMftrs Part No.Outside connectorInside connector
20-2555CP30206NMUSB 3.0 BUSB 3.0 A
20-2557CP30208NMUSB 2.0 AUSB 2.0 A
35-0543CP30110USB 2.0 AUSB 2.0 B
35-0544CP30111USB 2.0 BUSB 2.0 A


Trustpilot