A 2 pole screw terminal to pluggable male 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.
This connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 15A |
---|---|
Pitch | 5.08mm |
Wire Gauge | 28 to 14AWG |
Body Style | Screw terminal to male terminal block |
Mounting | Pluggable |
Number of Ways | 2 |
Series | CTBP96HJ |
Termination | Rising clamp |