Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.165 |
25+ | £0.131 |
100+ | £0.121 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3-pole 3.5mm pitch, pluggable, rising clamp terminal blocks designed for use on PCBs.
These horizontal male header connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 20A |
---|---|
Pitch | 3.5mm |
Wire Gauge | 28 to 16AWG |
Body Style | Terminal block |
Mounting | PCB |
Number of Ways | 3 |
Series | CTBP93HD |
Termination | Rising clamp |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In