Camblock Plus CTBP93HD/5 3.5mm Pluggable Male Horizontal Terminal Block 5p

Standard range
Order Code:

20-3110

Brand: CamdenBoss MPN: CTBP93HD/5
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £0.212
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
518 available to back orderBack-order availability date - 13/02/2025

A 5-pole 3.5mm pitch, pluggable, rising clamp terminal blocks designed for use on PCBs.

These horizontal male header connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.


  • Length 18.9mm
  • Rating 20A 450V
  • Rising clamp terminals
  • Solid block
  • Polarised mouldings
  • Closed headers
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 20A
Pitch 3.5mm
Wire Gauge 28 to 16AWG
Body Style Terminal block
Mounting PCB
Number of Ways 5
Series CTBP93HD
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot