Camblock Plus CTBP97VJ/8 5.08mm Pluggable PCB Mount Female Vert T/Block 8p

Extended range
Order Code:

20-3186

Brand: CamdenBoss MPN: CTBP97VJ/8
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
500+ £1.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 8 pole pluggable female vertical 5.08mm pitch professional rising clamp terminal block designed for mounting on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include polarised moulding and dual row pins for extra stability.


  • Length 42.6mm
  • Rating 15A 300V
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 14AWG
Body Style Vertical
Mounting PCB
Number of Ways 8
Series CTBP97VJ
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot