Camblock Plus CTBP93VD/6 3.5mm Pluggable Male Vertical Terminal Block 6p

Extended range
Order Code:

20-3240

Brand: CamdenBoss MPN: CTBP93VD/6
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1250+ £0.262
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Available to back orderPlease contact us for lead time

A 6 pole 3.5mm pitch, pluggable, professional rising clamp terminal block designed for use on PCBs.

This vertical male plug connector is ideal for use in any installation and provide a versatile wire to board connection method.


  • Rating 10A 250V
  • Solid block
  • Closed headers
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.5mm
Wire Gauge 28 to 16AWG
Body Style Terminal block
Mounting Pluggable
Number of Ways 6
Series CTBP93VD
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot