Christmas Opening Hours and Delivery Dates here

Camblock Plus CTBP6000/2 10mm Low Profile Wire Protector Terminal Block 2p

Order Code:

20-3401

Brand: CamdenBoss MPN: CTBP6000/2
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.237
100+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
200 in stock, despatched same dayFurther 178 despatched in 5 working days

A 2 pole 10mm pitch wire protector terminal block designed for use on PCBs.

This low profile connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • Wire protector terminals
  • Interlocking mechanism
  • Rating 16A 250V
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Green
Wire Gauge 2mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot