CamdenBoss Camblock Plus 10mm Terminal Blocks Wire Protector Low Profile

CamdenBoss Camblock Plus 10mm Terminal Blocks Wire Protector Low Profile

CamdenBoss Brand: CamdenBoss
A range of 10mm pitch wire protector terminal blocks designed for use on PCBs.

These low profile connectors are ideal for use in any installation and provide a versatile wire to board connection method.
  • Available in a choice of ways
  • Wire protector terminals
  • Interlocking mechanism
  • Rating 16A 250V
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals
Order codePart numberPolesLength (mm)
20-3401CTBP6000/2215
20-3400CTBP6000/3325
20-3399CTBP6000/4435
20-3398CTBP6000/5545
20-3397CTBP6000/6655
20-3396CTBP6000/7765
20-3395CTBP6000/8875
20-3394CTBP6000/9985
20-3404CTBP6000/101095
20-3403CTBP6000/1111105
20-3402CTBP6000/1212115

Rating16A 250V
Withstand voltage1500V AC / 1 min
Pin/terminalTinned, nickel plated brass
Wire protectorTin plated phosphor bronze
Screw/torqueM2.5 Zinc plated steel / 0.4Nm
Cable size0.33 to 2mm² (22 to 14 AWG)
PCB Hole size1.3mm
MouldingPA to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C