Camblock Plus CTBP3008/12 5.08mm 45 Degree Rising Clamp Terminal Block 12p

Extended range
Order Code:

20-3422

Brand: CamdenBoss MPN: CTBP3008/12
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
250+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

A 12-pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 61.88mm
  • 45° Mounting
  • Rating 24A 250V
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction 45°
Mounting Type Through Hole
No. of Ways 12
Pitch 5.08mm
Wire Gauge 2.08mm²
Wire Gauge (AWG) 26 to 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot