Site: Industry
Currency: GBP    
Camblock Plus CTBP07VL/12 7.62mm High Power Rising Clamp Terminal Block 12p

Camblock Plus CTBP07VL/12 7.62mm High Power Rising Clamp Terminal Block 12p

CamdenBoss
Extended range
Order Code:

20-3485

Brand: CamdenBoss MPN: CTBP07VL/12
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
250+ £1.75
Price per unit Ex VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

A 12 pole 7.62mm pitch high power professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • High power
  • 2 and 3 pole double interlocking
  • 4 to 12 pole pre-assembled
  • Rating 20A 300V (UL) / 24A 250V (VDE)
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 12
Pitch 7.62mm
Wire Gauge 3.31mm²
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C