Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Camblock Plus CTBP01HL/7 7.62mm 90 Degree Rising Clamp Terminal Block 7p

Order Code:  

20-3566

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTBP01HL/7 Copy to clipboard
  • Quickly find another product in this range by No. of Ways:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
500+ £1.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time
A 7 pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This 90° mounted standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • 4 to 12 pole pre-assembled
  • Rating 20A 300V (UL) / 24A 450V (VDE)
  • Two or three pole double interlocking modules
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 7
Pitch 7.62mm
Wire Gauge 2.3mm²
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot