Camblock Plus CSTBP508V/6 5.08mm Vertical Screwless Terminal Block 6p

Standard range
Order Code:

20-3697

Brand: CamdenBoss MPN: CSTBP508V/6
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
2000+ £1.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
201 available to back orderBack-order availability date - 15/01/2025

A 6 pole 5.08mm screwless terminal block designed for use on PCBs.

The connector is ideal for use where high volume or quick assembly is required. The terminal block provides a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Rating 10A 300V
  • Vertical cable entry
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 6
Pitch 5.08mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot