Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £2.74 |
25+ | £2.31 |
100+ | £1.99 |
250+ | £1.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Industrial 32A natural colour terminal strip with 12 poles and wire protector, from the CamdenBoss CSTN400 series.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Body Style | Terminal strip |
---|---|
Current Rating | 32A |
Mounting | Screw |
Number of Ways | 12 |
Pitch | 8mm |
Series | CTSN |
Termination | Screw |
Wire Gauge | 14AWG |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In