Industrial quality terminal blocks moulded in self extinguishing PA6 with flammability rating to UL94V-V2.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Housing material | PA6(UL94V-V2) | |||
Contacts | Nickel plated brass | |||
Screws | 5 micron steel zinc colour passivated | |||
Wire protectors | Stainless steel | |||
Max. voltage | 450V AC | |||
Max. temperature | –55°C to +130°C | |||
Approvals | UL, CE and VDE | |||
32A | 41A | 57A | 76A | |
Max. conductor | ||||
Size: less wire prot. | 4.0mm² | 4.0mm² | 10.0mm² | 16.0mm² |
with wire prot. | 2.5mm² | 2.5mm² | 6.0mm2 | 10.0mm² |
Conductor pitch | 8mm | 10mm | 12mm | 14.5mm |
Mftrs. part nos. | ||||
less wire prot. | CTSN431/12W | CTSN433/12W | CTSN434/12W | CTSN435/12W |
with wire prot. | CTSN431/12 | CTSN433/12 | CTSN434/12 | CTSN435/12 |
Type | Camdon Part No. | Order code |
32A IND.TERM.BLOCK (LESS W/P) | CTSN431/12W | 21-1670 |
41A IND.TERM.BLOCK (LESS W/P) | CTSN433/12W | 21-1672 |
57A IND.TERM.BLOCK (LESS W/P) | CTSN434/12W | 21-1674 |
32A IND.TERM.BLOCK (WITH W/P) | CTSN431/12 | 21-1678 |
41A IND.TERM.BLOCK (WITH W/P) | CTSN433/12 | 21-1680 |
57A IND.TERM.BLOCK (WITH W/P) | CTSN434/12 | 21-1682 |
76A IND.TERM.BLOCK (WITH W/P) | CTSN435/12 | 21-1684 |