CamdenBoss CTSN435/12 76A Industrial Terminal Strip with Wire Protector

Standard range
Order Code:

21-1684

Brand: CamdenBoss MPN: CTSN435/12
Qty Unit Price (Ex VAT)
5+ £4.06
25+ £3.92
100+ £3.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
41 in stock, despatched same dayAdditional quantity lead time 8 weeks

Industrial 76A natural colour terminal strip with 12 poles and wire protector, from the CamdenBoss CSTN400 series.


  • Easily cut to size
  • 14mm pitch
  • 450V voltage rating
  • Screw termination
  • 10mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material
  • -55°C to +130°C temperature
  • Self extinguishing
  • UL, CSA, IMQ, KEMA and VDE approved
  • Manufacturer's part CTSN435/12

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Terminal strip
Current Rating 76A
Mounting Screw
Number of Ways 12
Pitch 14.5mm
Series CTSN
Termination Screw
Wire Gauge 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot