CamdenBoss CTSN433/12 41A Industrial Terminal Strip with Wire Protector

Standard range
Order Code:

21-1680

Brand: CamdenBoss MPN: CTSN433/12
Qty Unit Price (Ex VAT)
5+ £2.55
25+ £2.38
100+ £2.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
180 in stock, despatched same dayAdditional quantity lead time 8 weeks

Industrial 41A natural colour terminal strip with 12 poles and wire protector, from the CamdenBoss CSTN400 series.


  • Easily cut to size
  • 10mm pitch
  • 450V voltage rating
  • Screw termination
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material
  • -55°C to +130°C temperature
  • Self extinguishing
  • UL, CSA, IMQ, KEMA and VDE approved
  • Manufacturer's part CTSN433/12

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Terminal strip
Current Rating 41A
Mounting Screw
Number of Ways 12
Pitch 10mm
Series CTSN
Termination Screw
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot