CamdenBoss CTB93VD/3 3 Way 3.5mm Top Entry Header Closed

Standard range
Order Code:

21-1919

Brand: CamdenBoss MPN: CTB93VD/3
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.435
100+ £0.340
500+ £0.309
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
570 in stock, despatched same dayAdditional 2,000 due on 23/05/2025

Top entry closed ended header for pluggable rising clamp terminal from the CamdenBoss CTB93VD Series, with 3 poles, 3.5mm pitch.


  • Vertical body style
  • 10A current rating, 200V voltage rating
  • Solder termination
  • PCB mounting
  • 1mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 1mm² cable entry
  • Anti solder wicking
  • M2 steel captive screws
  • Guided pin alignment
  • CUL, UL, VDE and CE approved
  • Manufacturer's part CTB93VD/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.5mm
Wire Gauge 16AWG
Body Style Vertical
Mounting PCB
Number of Ways 3
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot