CamdenBoss CTB93VD 10A Pluggable Top Entry Headers 3.5mm

CamdenBoss CTB93VD 10A Pluggable Top Entry Headers 3.5mm

CamdenBoss Brand: CamdenBoss

These top entry closed ended headers for pluggable rising clamp terminals are from the CamdenBoss CTB93VD Series. They have a 10A rating and 3.5mm pitch and are available from Rapid in a range of sizes from 2-pole to 20-pole.

  • Vertical body style
  • 10A current rating, 200V voltage rating
  • Solder termination
  • PCB mounting
  • 1mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 1mm² cable entry
  • Anti solder wicking
  • M2 steel captive screws
  • Guided pin alignment
  • CUL, UL, VDE and CE approved
PolesTypeDescriptionLengthMftrs part no.Order code
2Top entry headerPlug-in PCB M vert closed8.4mmCTB93VD/221-1918
3Top entry headerPlug-in PCB M vert closed11.9mmCTB93VD/321-1919
4Top entry headerPlug-in PCB M vert closed15.4mmCTB93VD/421-1920
5Top entry headerPlug-in PCB M vert closed18.9mmCTB93VD/521-1941
6Top entry headerPlug-in PCB M vert closed22.4mmCTB93VD/621-1921
7Top entry headerPlug-in PCB M vert closed25.9mmCTB93VD/721-1942
8Top entry headerPlug-in PCB M vert closed29.4mmCTB93VD/821-1922
10Top entry headerPlug-in PCB M vert closed36.4mmCTB93VD/1021-1925
12Top entry headerPlug-in PCB M vert closed43.4mmCTB93VD/1221-1926
16Top entry headerPlug-in PCB M vert closed57.4mmCTB93VD/1621-5135
18Top entry headerPlug-in PCB M vert closed64.4mmCTB93VD/1821-5137
Rating10A 200V
Working temperature110°C
MouldingUL94-V0 flame retardant PA66
TerminalsTinned phosphor bronze
Recommended PCB hole1.0mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C