Christmas Opening Hours and Delivery Dates here

CamdenBoss CTB93VD/10 10 Way 3.5mm Top Entry Header Closed

Order Code:

21-1925

Brand: CamdenBoss MPN: CTB93VD/10
Qty Unit Price (Ex VAT)
5+ £1.46
100+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
9 in stock, despatched same dayContact us for additional stock

Top entry closed ended header for pluggable rising clamp terminal from the CamdenBoss CTB93VD Series, with 10 poles, 3.5mm pitch.


  • Vertical body style
  • 10A current rating, 200V voltage rating
  • Solder termination
  • PCB mounting
  • 1mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 1mm² cable entry
  • Anti solder wicking
  • M2 steel captive screws
  • Guided pin alignment
  • CUL, UL, VDE and CE approved
  • Manufacturer's part CTB93VD/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No of Ways Per Row 16AWG
Current Rating 10A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Vertical
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot