CamdenBoss CTB9358/5AO 5 Way 12A Pluggable Side Entry Header Open 5.08mm Pitch

Standard range
Order Code:

21-2526

Brand: CamdenBoss MPN: CTB9358/5AO
Qty Unit Price (Ex VAT)
1+ £0.780
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1,000 due on 25/06/2025


Side entry open ended header from the CamdenBoss CTB9358/AO Series, with 5 poles, 5.08mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating,
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Guided pin alignment
  • Manufacturer's part CTB9358/5AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 5
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot