CamdenBoss CTB9358/10AO 10 Way 12A Pluggable Side Entry Header Open 5.08mm Pitch

Standard range
Order Code:

21-2532

Brand: CamdenBoss MPN: CTB9358/10AO
Qty Unit Price (Ex VAT)
5+ £1.70
25+ £1.29
100+ £1.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
200 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry open ended header from the CamdenBoss CTB9358/AO Series, with 10 poles, 5.08mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating,
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Guided pin alignment
  • Manufacturer's part CTB9358/10AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 10
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot