Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CTB9308/8AO 8 Way 12A Pluggable Top Entry Header Open 5.08mm Pitch

Standard range
Order Code:  

21-2550

 
Brand: CamdenBoss MPN: CTB9308/8AO
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.835
25+ £0.701
100+ £0.649

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
47 in stock, despatched same dayAdditional quantity lead time 7 days

Top entry open ended header, part of the CamdenBoss CTB9308/AO Series, with 8 poles, 5.08mm pitch.


  • Vertical body style
  • 12A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • 110°C working temperature
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Guided pin alignment
  • Manufacturer's part CTB9308/8AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 8
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot