Christmas Opening Hours and Delivery Dates here

CamdenBoss CTB93VE/8 8 Way 10A Terminal Block Top Entry Header 3.81mm Pitch

Order Code:

21-2748

Brand: CamdenBoss MPN: CTB93VE/8
Qty Unit Price (Ex VAT)
5+ £1.19
25+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
426 in stock, despatched same dayFurther 752 despatched in 5 working days

Top-entry closed ended PCB mounting male terminal block from the CamdenBoss CTB92HE Series, with 8 poles, 3.81mm pitch.


  • Vertical body style
  • 10A Current Rating, 200V voltage rating
  • Rising camp termination
  • Free hanging mounting
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB93VE/8

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.81mm
No of Ways Per Row 16AWG
Current Rating 10A
Mounting Type Pluggable rising clamp
Mounting Feature PCB
Body Style Vertical
Series CTB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot