Site: Industry
Currency: GBP    
CamdenBoss CTB93VE 10A Pluggable Terminal Blocks Top Entry Header 3.81mm

CamdenBoss CTB93VE 10A Pluggable Terminal Blocks Top Entry Header 3.81mm

CamdenBoss Brand: CamdenBoss

Top entry closed ended pluggable terminal blocks from the CamdenBoss CTB93VE Series, 3.81mm pitch, available in a range of sizes from 2-pole to 20-pole.

  • Vertical body style
  • 10A Current Rating, 200V voltage rating
  • Rising camp termination
  • Free hanging mounting
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
Order codeMftrs Part No.No. of waysMftrs part no.
21-2740CTB93VE/22CTB93VE/2
21-2742CTB93VE/33CTB93VE/3
21-2744CTB93VE/44CTB93VE/4
21-2745CTB93VE/55CTB93VE/5
21-2746CTB93VE/66CTB93VE/6
21-1951CTB93VE/77CTB93VE/7
21-2748CTB93VE/88CTB93VE/8
21-2750CTB93VE/1010CTB93VE/10
21-1953CTB93VE/1111CTB93VE/11
21-2752CTB93VE/1212CTB93VE/12


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C