CamdenBoss CTB93VE/10 10 Way 10A Terminal Block Top Entry Header 3.81mm Pitch

Extended range
Order Code:

21-2750

Brand: CamdenBoss MPN: CTB93VE/10
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
500+ £1.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
95 available to back orderBack-order availability date - 10/03/2025

Top-entry closed ended PCB mounting male terminal block from the CamdenBoss CTB92HE Series, with 10 poles, 3.81mm pitch.


  • Vertical body style
  • 10A Current Rating, 200V voltage rating
  • Rising camp termination
  • Free hanging mounting
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB93VE/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Vertical
Mounting PCB
Number of Ways 10
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot