Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.24 |
50+ | £1.16 |
100+ | £1.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Low profile screw terminal from the CamdenBoss CTB5201 Series, 5mm pitch, with 10 poles.
These blocks are available from Rapid in all sizes from 2-pole to 12-pole.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Black |
---|---|
Current Rating | 16A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 10 |
Pitch | 5mm |
Wire Gauge | 1.5mm² |
Wire Gauge (AWG) | 16AWG |
Wire Termination | Screw, Wire Protector |
To use this facility please Sign In.
Sign In