CamdenBoss CTB92VE/8R 8 Way 10A Vertical Free Plug Reverse 3.81mm Pitch
Image Representative of Range

CamdenBoss CTB92VE/8R 8 Way 10A Vertical Free Plug Reverse 3.81mm Pitch

Standard range
Order Code:

21-4942

Brand: CamdenBoss MPN: CTB92VE/8R
Qty Unit Price (Ex VAT)
5+ £5.26
25+ £4.78
100+ £4.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
381 available to back orderBack-order availability date - 29/12/2024

Vertical free plug female connector from the CamdenBoss CTB92VE Series, reverse orientation, 8 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Solder termination
  • 10mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB92VE/8R

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.81mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 8
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot