Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £2.62 |
10+ | £2.37 |
25+ | £2.22 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Side entry closed ended horizontal male PCB mounting from the CamdenBoss CTB93HE Series with 13 poles, 3.81mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 10A |
---|---|
Pitch | 3.81mm |
Wire Gauge | 16AWG |
Body Style | Horizontal |
Mounting | PCB |
Number of Ways | 13 |
Series | CTB |
Termination | Pluggable rising clamp |
To use this facility please Sign In.
Sign In