Site: Industry
Currency: GBP    
CamdenBoss CTB93HE 10A Pluggable Terminal Blocks Side Entry Header 3.81mm

CamdenBoss CTB93HE 10A Pluggable Terminal Blocks Side Entry Header 3.81mm

CamdenBoss Brand: CamdenBoss

Side entry closed ended horizontal male PCB mountings from the CamdenBoss CTB93HE Series, 3.81mm pitch, available in a range of sizes from 2-pole to 13-pole.

  • 10A current rating, 200V voltage rating
  • Solder termination
  • PCB mounting
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • UL and CE approved
Order codeMftrs Part No.No. of waysMftrs part no.
21-2720CTB93HE/22CTB93HE/2
21-2722CTB93HE/33CTB93HE/3
21-2724CTB93HE/44CTB93HE/4
21-2725CTB93HE/55CTB93HE/5
21-2726CTB93HE/66CTB93HE/6
21-2728CTB93HE/88CTB93HE/8
21-2730CTB93HE/1010CTB93HE/10
21-1950CTB93HE/1111CTB93HE/11
21-2732CTB93HE/1212CTB93HE/12
21-5124CTB93HE/1313CTB93HE/13


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C