Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.25 |
25+ | £1.22 |
100+ | £1.11 |
250+ | £1.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Flat base compact 10A terminal block from the Metway Series 500 supplied with 12 poles in 2 rows without wire protectors. The blocks are supplied in 12-pole strips which can be cut to any shorter length required. Captive M3 steel screws are fitted as standard.
Current Rating | 10A |
---|---|
Pitch | 10mm |
Wire Gauge | 22 to 12AWG |
Body Style | Terminal strip |
Mounting | Screw |
Number of Ways | 12 |
Series | 50012 |
Termination | Screw |
To use this facility please Sign In.
Sign In