Metway 10A Industrial Terminal Blocks - 12-Way

<p>Terminal block strips from Metway's Series 230 and 500, available with and without wire protectors. All the blocks are supplied in 12-pole strips which can be cut to shorter lengths as required.</p>
  • 2 rows
  • Nylon housing material
  • Captive screws fitted as standard
  • UL and VDE approved

Description Image Product MPN Pricing (Ex VAT) Buy Qty Pitch Series Current Rating Wire Gauge Body Style Mounting Number of Ways Termination
Metway 23012 Compact Industrial Terminal Block (no wire protector)
Metway 23012 Compact Industrial Terminal Block (no wire protector)
Standard range
23012
1+ £1.94
25+ £1.28
100+ £1.14

10 in stock, despatched same dayAdditional quantity lead time 4 weeks
6.5mm 23012 10A 22 to 12AWG Terminal strip Screw 12 Screw
Metway 50012/35 Standard Industrial Terminal Block (no wire protector)
Metway 50012/35 Standard Industrial Terminal Block (no wire protector)
Standard range
50012/35
1+ £1.25
25+ £1.22
100+ £1.11
250+ £1.02

44 in stock, despatched same dayAdditional quantity lead time 4 weeks
10mm 50012 10A 22 to 12AWG Terminal strip Screw 12 Screw
Metway 230HDS12 Compact Industrial Terminal Block (with wire protector)
Metway 230HDS12 Compact Industrial Terminal Block (with wire protector)
Standard range
230HDS12
5+ £1.74
25+ £1.36
100+ £1.21
250+ £1.11

Order in multiples of 5


258 in stock, despatched same dayAdditional quantity lead time 4 weeks
6.5mm 230 10A 22 to 12AWG Terminal strip Screw 12 Screw
Order code21-600021-600221-6004
Current rating 16A to EN 60 59816A to EN 60 59816A to EN 60 598
Voltage rating250V500V250V
Housing materialNylon UL94 V2Nylon UL94 V2Nylon UL94 V2
Insert materialBrass, tinnedBrass, tinnedBrass, tinned
ScrewsM3 steel, zinc plated, chromedM3 steel, zinc plated, chromedM3 steel, zinc plated, chromed
Maximum temperature160°C100°C160°C
Conductor size (mm²)6mm²6mm²2.5mm²


Trustpilot