Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.74 |
25+ | £1.36 |
100+ | £1.21 |
250+ | £1.11 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Flat base compact 10A terminal block from the Metway Series 230, supplied with 12 poles in 2 rows with wire protectors. These blocks are designed to provide a 10A current rating within a shorter length housing. They are supplied in 12-pole strips which can be cut to any shorter length required.
Current Rating | 10A |
---|---|
Pitch | 6.5mm |
Wire Gauge | 22 to 12AWG |
Body Style | Terminal strip |
Mounting | Screw |
Number of Ways | 12 |
Series | 230 |
Termination | Screw |
To use this facility please Sign In.
Sign In