Site: Industry
Currency: GBP    
JYK P2500-10 10 Pole Straight Header

JYK P2500-10 10 Pole Straight Header

JYK
Standard range
Order Code:

22-0985

Brand: JYK MPN: P2500-10
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.813
100+ £0.477
1000+ £0.358
Price per unit Ex VAT
Order in multiples of 5
1,270 in stock, despatched same dayAdditional quantity lead time 8 months

Straight 10-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-10
Pitch 2.54mm
Connection Through hole
Number of pins 10
Number of Rows 1
Orientation Straight
Type Header

Order Code: 22-0850

MPN: 22-27-2101

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.490
£0.402
£0.439
£0.361
£0.358
£0.294
1,025 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C