Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

JYK P2500R-03 3 Pole Right Angle Header

Standard range
Order Code:  

22-1010

 
Brand: JYK MPN: P2500R-03
  • Quickly find another product in this range by Number of Pins:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.444
100+ £0.217
1000+ £0.160

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4,839 in stock, despatched same dayAdditional quantity lead time 8 months

Right angle 3-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • Tin-plated brass contacts
  • JYK type P2500R-03
Pitch 2.54mm
Connection Through hole
Number of Pins 3
Number of Rows 1
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, September 22, 2015 Question by: Rapid Customer | Product code: 22-1010
Q. Hello, is this brand compatible with Molex housing? Thanks
A. Hi Tom, thank you for your question. The JYK range will mate with the Molex range.

Reviews


Be the first to submit a review

Trustpilot