Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.967 |
100+ | £0.559 |
1000+ | £0.426 |
Straight 12-pole pin header with friction lock from JYK.
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of pins | 12 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In