Site: Industry
Currency: GBP    
JYK P2500-15 15 Way Straight Pin Header

JYK P2500-15 15 Way Straight Pin Header

JYK
Standard range
Order Code:

22-2405

Brand: JYK MPN: P2500-15
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £1.52
100+ £0.874
Price per unit Ex VAT
Order in multiples of 5
147 in stock, despatched same dayAdditional quantity lead time 8 months

Straight 15-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-15
Pitch 2.54mm
Connection Through hole
Number of pins 15
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C