Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.190 |
50+ | £0.148 |
250+ | £0.127 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Top entry header with 4 ways from JST's VH Series, part of a range of small 3.96mm pitch connectors for printed circuit boards which offers reliability with a large current carrying capacity.
Pitch | 3.96mm |
---|---|
Connection | Through hole |
Number of pins | 4 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In