MK PF133WHI Duraplug 13A Fused White

Standard range
Order Code:

23-0321

Brand: MK MPN: PF133WHI EAN-13: 5017490099662
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional 10 due on 18/03/2025

A white 13A fused rubber 3-pin mains plugs with a rating of 250V. Rubber construction means it is particularly strong and reliable and it excels in an environment where safety is paramount.


Contacts per Unit 3
Current Rating 13A
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 13A Fused UK Mains plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot