Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Spelsberg 320 970 01 Junction Box 75x75x42
Image Representative of Range

Spelsberg 320 970 01 Junction Box 75x75x42

Order Code:  

23-1008

  Copy to clipboard
Brand: Spelsberg  Copy to clipboard MPN: 320 970 01 Copy to clipboard EAN-13: 4013902020102
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.75
10+ £2.48
20+ £2.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
145 in Stock, despatched same dayAdditional quantity lead time 3 weeks
Moulded grey junction box from Spelsberg.
  • 6 x M20
  • 1 x M16 knockout
  • 5 entry seals
  • Terminal capacity 2.5mm²
  • IP55 rated
  • Complies with E DIN IEC 60998-2-5, Ui = 40V

Enclosure modification


Colour Grey
Enclosure Height 42mm
Enclosure Length 75mm
Enclosure Width 75mm
External Features 1 hole
Internal Features N/A
Material Plastic
Finish N/A
Flame Resistance N/A
IP Rating IP55
Series HP
Type Junction Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review