Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Spelsberg 326 900 01 Ip54 Junction Box 113x113x58
Image Representative of Range

Spelsberg 326 900 01 Ip54 Junction Box 113x113x58

Order Code:  

23-1014

  Copy to clipboard
Brand: Spelsberg  Copy to clipboard MPN: 326 900 01 Copy to clipboard EAN-13: 4013902020195
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 3 weeks
Moulded grey junction box from Spelsberg.
  • 7 x M20/25
  • 4 x M20 knockouts
  • 7 entry seals
  • Terminal capacity 10mm²
  • IP55 rated
  • Complies with E DIN IEC 60998-2-5, Ui = 690V

Enclosure modification


Colour Grey
Enclosure Height 58mm
Enclosure Length 113mm
Enclosure Width 113mm
External Features 4 holes
Internal Features Terminal block
Material Plastic
Finish N/A
Flame Resistance N/A
IP Rating IP55
Series HP
Type Junction Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review