UP 500g Spool of Black ABS (Pack of 2)

Standard range
Order Code:

25-0230

Brand: Tiertime MPN: UPKBBS/2 EAN-13: 6920907602227
Qty Unit Price (Ex VAT)
1+ £31.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 30 due on 28/02/2025

This black ABS filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.


  • Made from durable ABS which offers easy removal of support structures
  • Colour: black
  • 1.75mm diameter
  • Supplied in packs of 2x 500g spools

These 500g filament spools are compatible with the UP BOX, UP Plus 2 and UP Mini.

Type Filament
Colour Black
Diameter 1.75mm
Material ABS
Reel Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot