TruPower FC67206 An221 2.2A Circuit Breaker

Standard range
Order Code:

26-1140

Brand: TruPower MPN: FC67206
Qty Unit Price (Ex VAT)
1+ £3.85
25+ £3.12
100+ £2.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 7 weeks

Miniature auto-resetting circuit breaker suitable for protecting equipment against over-current conditions including audio speakers, amplifiers and power supplies.


  • Current rating 2.2A
  • Interrupting capacity 20A
  • Moulded in phenolic resin with PCB pins on a 7.5mm pitch
  • Dimensions 22 x 12.6 x 6mm
  • Rated at 250V AC
Type Thermal over current
Current Rating 2.2A
Interrupting Capacity 20A
Mounting PCB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot