TruPower Thermal PCB Circuit Breakers

TruPower Brand: TruPower
<p>Miniature auto-resetting circuit breakers suitable for protecting equipment against over-current conditions e.g audio speakers, amplifiers and power supplies.</p>
  • Moulded in phenolic resin with PCB pins on a 7.5mm pitch
  • Dimensions 22 x 12.6 x 6mm
  • Rated at 250V AC
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Interrupting Capacity Type Mounting
TruPower FC67203 An161 1.6A Circuit Breaker
TruPower FC67203 An161 1.6A Circuit Breaker
Standard range
Order code: 26-1125
MPN: FC67203

48 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £2.94
25+ £2.44
100+ £2.12
1.6A 20A Thermal over current PCB
TruPower FC67206 An221 2.2A Circuit Breaker
TruPower FC67206 An221 2.2A Circuit Breaker
Standard range
Order code: 26-1140
MPN: FC67206

Out of stockBack-order availability date - 23/04/2025
1+ £3.85
25+ £3.12
100+ £2.81
2.2A 20A Thermal over current PCB
TruPower FC67209 An301 3A Circuit Breaker
TruPower FC67209 An301 3A Circuit Breaker
Standard range
Order code: 26-1160
MPN: FC67209

Out of stock1,000 due on 02/07/2025
1+ £3.08
25+ £2.54
100+ £2.20
3A 30A Thermal over current PCB
CurrentMax. interruptTrip timeCurrentInternalOrder
ratingcurrentoverload 200%300%resistancecode
1.0A20A<30s<5S<150m26-1110
1.6A20A<30s<5S<100m26-1125
2.2A20A<30s<5S<75m26-1140
3.0A30A<30s<5S<35m26-1160


Trustpilot