TruPower FC67209 An301 3A Circuit Breaker

Standard range
Order Code:

26-1160

Brand: TruPower MPN: FC67209
Qty Unit Price (Ex VAT)
1+ £3.08
25+ £2.54
100+ £2.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1,000 due on 02/07/2025


Miniature auto-resetting circuit breaker suitable for protecting equipment against over-current conditions including audio speakers, amplifiers and power supplies.


  • Current rating 3A
  • Interrupting capacity 30A
  • Moulded in phenolic resin with PCB pins on a 7.5mm pitch
  • Dimensions 22 x 12.6 x 6mm
  • Rated at 250V AC
Type Thermal over current
Current Rating 3A
Interrupting Capacity 30A
Mounting PCB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot