Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Raychem MINISMD020F-2 0.2A S/mount Polyswitch Fuse

Standard range
Order Code:  

26-1560

 
Brand: Raychem MPN: MINISMD020F-2
Qty Unit Price (Ex VAT)
5+ £0.514
25+ £0.410
100+ £0.354
250+ £0.282

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,180 in stock, despatched same dayAdditional quantity lead time 14 days

Surface mount Polyswich 1812 resettable fuse from Raychem in a compact package ideally suited to high density applications.


  • Hold current 0.2A
  • Trip current 0.4A
  • Maximum current 10A
  • Maximum voltage 30V DC
  • MiniSMDC1812 Package
  • Applications include computer peripherals, LANs, PCMCIA cards, USB ports etc
  • UL, CSA and TUV approved
  • Supplied on 12mm tape in small quantities
Height 0.635>0.89mm
Hold Current 0.2A
Initial Resistance
Lead Pitch N/A
Length 4.73mm
Max Current Rating 10A
Max Voltage Rating 30V
Package Size 1812
Package/Case Style SMD
Trip Current 0.4A
Trip Time 0.02s
Type Surface Mount Polyswitch Fuse

To use this facility please Sign In.

Sign In

Reviews


Easy to solder into a project

Reviewed by: Alan McDermott-Roe - Wednesday, September 2, 2015
These fuses are great for small project which need a fuse but dont have the space to install them. They also reset making them ideal for projects on the bench where an error would cause a normal fuse to blow


Trustpilot