Easter opening times here
Raychem Surface Mount Polyswitch Resettable Fuses

Raychem Surface Mount Polyswitch Resettable Fuses

Raychem Brand: Raychem

Surface mount resettable fuses in a compact package ideally suited to high density applications.

  • Applications include computer peripherals, LANs, PCMCIA cards, USB ports etc
  • UL, CSA and TUV approved
  • Supplied on 12mm tape in small quantities
Maximum interrupt current40A (0.2A 10A)
Maximum surface temperature125°C in tripped condition
Operating temperature–40°C to +85°C
I holdI tripVDC PackageLengthHeightWidthPDOrder code
A*A**max.max.max.max.(w)
0.20.43014.733.410.810.826-1560
0.751.513.224.733.410.620.826-1568
* Hold current. Maximum
current at which the device
will not trip at 20°C
** Trip current. Minimum
current at which the device
will always trip at 20°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C