Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Raychem MINISMDC075F-2 0.75A S/mount Polyswitch Fuse

Standard range
Order Code:  

26-1568

 
Brand: Raychem MPN: MINISMDC075F-2
Qty Unit Price (Ex VAT)
5+ £0.371
25+ £0.299
100+ £0.227

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
19 in stock, despatched same dayAdditional quantity lead time 7 weeks

Surface mount Polyswich 1812 resettable fuse from Raychem in a compact package ideally suited to high density applications.


  • Hold current 0.75A
  • Trip current 1.5A
  • Maximum current 40A
  • Maximum voltage 13.2V DC
  • 1812 Package
  • Applications include computer peripherals, LANs, PCMCIA cards, USB ports etc
  • UL, CSA and TUV approved
  • Supplied on 12mm tape in small quantities
Height 0.635>0.89mm
Hold Current 0.75A
Initial Resistance 0.45Ω
Lead Pitch N/A
Length 4.73mm
Max Current Rating 40A
Max Voltage Rating 13.2V
Package Size 1812
Package/Case Style SMD
Trip Current 1.5A
Trip Time 0.2s
Type Surface Mount Polyswitch Fuse

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot