Labfacility XE-6031-001 L300-TC 8-Zone Temperature Alarm / Controller
Image Representative of Range

Labfacility XE-6031-001 L300-TC 8-Zone Temperature Alarm / Controller

Extended range
Order Code:

26-2813

Brand: Labfacility MPN: XE-6031-001
Qty Unit Price (Ex VAT)
1+ £1082.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/03/2025

This unit is a temperature alarm and On/Off controller that is simple to operate and provides accurate monitoring and alarm control of up to 8x zones simultaneously. The supplied software enables full control, configuration, measurement, logging, charting, alarm and relay configuration and calibration functions via PC control. An in-built self-calibration facility is a rapid and convenient method of on-site calibration, ensuring accuracy and confidence in the performance. Ideal for food preparation, storage facilities, environmental services, building and energy management, HVAC installations, etc.


  • For thermocouple types J, K, T, E, N, R, S, B
  • High performance at a low cost
  • Can be used as a stand-alone device without PC
  • USB PC interface
  • Self-calibration feature
  • Select °C or °F
  • Includes comprehensive PC software
  • 8x 10A Configurable changeover relays
Type Temp alarm / controller
Termination USB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot